You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LT5400BCMS8E-8#PBF

Resistor Network, Precision, 9 kohm, LT5400 Series, 1 kohm, 4 Elements, Isolated, MSOP

LT5400BCMS8E-8#PBF - Resistor Network, Precision, 9 kohm, LT5400 Series, 1 kohm, 4 Elements, Isolated, MSOP
LT5400BCMS8E-8#PBF - Resistor Network, Precision, 9 kohm, LT5400 Series, 1 kohm, 4 Elements, Isolated, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT5400BCMS8E-8#PBF
Order Code:
2473278
Product Range
LT5400 Series
See all Technical Docs

Product Range Selector (LT5400 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9kohm

:
LT5400 Series

:
1kohm

:
4Elements

:
Isolated

:
MSOP

:
8Pins

:
800mW

:
± 15%

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The LT5400 series quad matched Network Resistor with excellent matching specifications over the entire temperature range. Matching is also specified when it is configured in a difference amplifier. This enhanced matching specification guarantees CMRR performance to be up to 2x better than independently matched resistors. This resistor can be accessed and biased independently, making it a convenient and versatile choice for any application that can benefit from matched resistor. This resistor network provides precise ratio-metric stability required in highly accurate difference amplifiers, voltage references and bridge circuits. It is available in a space-saving MSOP package and is specified over the temperature range of -55 to 150°C.
  • Excellent matching
  • 0.2ppm/°C Matching temperature drift
  • ±75V Operating voltage
  • 8ppm/°C Absolute resistor value temperature drift
  • <2ppm at 2000hrs Long-term stability
  • -55 to 150°C Operating temperature range

No Longer Stocked

Rs.652.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.652.56
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.364.86
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.331.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange