You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LT6202IS5#PBF

Operational Amplifier, Single, 1 Amplifier, 100 MHz, 25 V/µs, 2.5V to 12.6V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY LT6202IS5#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6202IS5#PBF
Order Code:
2102627
Technical Datasheet:
LT6202IS5#PBF   Datasheet
See all Technical Docs

Product Overview

The LT6202IS5#PBF is a single low noise rail-to-rail input and output unity gain stable Operational Amplifier that feature 1.9nV/√Hz noise voltage and draw only 2.5mA of supply current per amplifier. The amplifier combine very low noise and supply current with a 100MHz gain bandwidth product, a 25V/µs slew rate and are optimized for low supply signal conditioning systems. The amplifier maintains their performance for supplies from 2.5 to 12.6V and are specified at 3, 5 and ±5V supplies. Harmonic distortion is less than -80dBc at 1MHz making these amplifiers suitable in low power data acquisition systems.
  • 3mA/amplifier Maximum low supply current
  • -80dB at 1MHz Low distortion
  • 500µV Maximum low offset voltage
  • Input common mode range includes both rails
  • Common mode rejection ratio 90dB typical
  • Unity gain stable
  • 1.1pA/√Hz Low noise current
  • 30mA Minimum output current

Applications

Power Management, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
100MHz

:
25V/µs

:
2.5V to 12.6V

:
TSOT-23

:
5Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.364.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.364.75
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.211.58
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.190.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange