You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LT8490EUKJ#PBF - 

Battery Charger Lead Acid, Li-Ion, Li-Pol battery, 80V input, 80V / 10A charge, QFN-64

LT8490EUKJ#PBF - Battery Charger Lead Acid, Li-Ion, Li-Pol battery, 80V input, 80V / 10A charge, QFN-64

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT8490EUKJ#PBF
Order Code:
2426293
Technical Datasheet:
LT8490EUKJ#PBF   Datasheet
See all Technical Docs

Product Overview

The LT8490EUKJ#PBF is a high current Buck-Boost Battery Charge Controller with maximum power point tracking (MPPT). It implements a constant-current constant-voltage (CCCV) charging profile used for most battery types, including sealed lead-acid (SLA), flooded, gel and lithium-ion. The device operates from input voltages above, below or equal to the output voltage and can be powered by a solar panel or a DC power supply. On-chip logic provides automatic maximum power point tracking (MPPT) for solar powered applications. The LT8490 can perform automatic temperature compensation by sensing an external thermistor thermally coupled to the battery. STATUS and FAULT pins containing charger information can be used to drive LED indicator lamps. Many battery charging applications can be implemented using one of the reference applications with little or no modification required. Configuration for the various charging parameters is implemented in the hardware.
  • 6 to 80V VIN range
  • 1.3 to 80V VBAT range
  • Single inductor allows VIN above, below or equal to VBAT
  • Automatic MPPT for solar powered charging
  • Automatic temperature compensation
  • No software or firmware development required
  • Operation from solar panel or DC supply
  • Input and output current monitor pins
  • Four integrated feedback loops
  • 100 to 400kHz Synchronizable fixed frequency

Applications

Alternative Energy, Power Management, Industrial, Portable Devices, Aerospace, Defence, Military

Product Information


:
Lead Acid, Li-Ion, Li-Pol

:
80V

:
80V

:
10A

:
QFN

:
64Pins

:
-

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

Rs.1,426.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,426.85
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,141.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.