You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1144CS8#PBF

DC/DC Adjustable Charge Pump Voltage Converter, 2V to 18V in, -18V to -2V/50 mA out, SOIC-8

LTC1144CS8#PBF - DC/DC Adjustable Charge Pump Voltage Converter, 2V to 18V in, -18V to -2V/50 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1144CS8#PBF
Order Code:
1273833
Technical Datasheet:
LTC1144CS8#PBF   Datasheet
See all Technical Docs

Alternatives for LTC1144CS8#PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LTC1144CS8#PBF is a monolithic CMOS switched-capacitor Voltage Converter with shutdown. It performs supply voltage conversion from positive to negative from an input range of 2 to 18V, resulting in complementary output voltages of -2 to -18V. Only two noncritical external capacitors are needed for the charge pump and charge reservoir functions. The converter has an internal oscillator that can be overdriven by an external clock or slowed down when connected to a capacitor. The oscillator runs at a 10kHz frequency when unloaded. A higher frequency outside the audio band can also be obtained if the Boost Pin is tied to V+. The SHDN pin reduces supply current to 8µA and can be used to save power when the converter is not in use. The LTC1144 contains an internal oscillator, divide-by- two, voltage level shifter and four power MOSFETs. A special logic circuit will prevent the power N-channel switch substrate from turning on.
  • Boost pin (pin 1) for higher switching frequency
  • Simple conversion of 15 to -15V supply
  • Low output resistance (120R maximum)
  • Power shutdown to 8µA with SHDN pin
  • 99.9% Typical open circuit voltage conversion efficiency
  • 93% Typical power conversion efficiency
  • Easy to use

Applications

Power Management, Test & Measurement, Automotive, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2V

:
18V

:
SOIC

:
8Pins

:
50mA

:
-

:
-18V

:
-2V

:
Inverting

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.414.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.414.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.275.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.227.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange