You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LTC1154CS8#PBF - 

MOSFET Driver Switch, High Side, 4.5V-18V Supply, 85 µa Out, 28 µs Delay, SOIC-8

LTC1154CS8#PBF - MOSFET Driver Switch, High Side, 4.5V-18V Supply, 85 µa Out, 28 µs Delay, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1154CS8#PBF
Order Code:
1273505
Technical Datasheet:
LTC1154CS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1154CS8#PBF is a single high-side micropower MOSFET Driver that allows using low cost N-channel FETs for high-side switching applications. An internal charge pump boosts the gate drive voltage above the positive rail, fully enhancing an N-channel MOS switch with no external components. Micro power operation with 8µA standby current and 85µA operating current, allows use in virtually all systems with maximum efficiency. Included on chip is programmable over-current sensing. A time delay can be added to prevent false triggering on high in-rush current loads. An active high shutdown input is also provided and interfaces directly to a standard PTC thermistor for thermal shutdown. An open-drain output is provided to report switch status to the µP. An active low enable input is provided to control multiple switches in banks.
  • Fully enhances N-channel power MOSFETs
  • 8µA IQ standby current
  • 85µA IQ ON current
  • No external charge pump capacitors
  • Short-circuit protection
  • Thermal shutdown via PTC thermistor
  • Status output indicates shutdown

Applications

Computers & Computer Peripherals, Communications & Networking, Power Management, Industrial, Automotive, Motor Drive & Control

Product Information

:
High Side
:
85µA
:
4.5V
:
18V
:
SOIC
:
8Pins
:
160µs
:
28µs
:
0°C
:
70°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.322.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.322.60
 
25+ Rs.214.00
 
100+ Rs.176.94
 
250+ Rs.168.09