You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1403ACMSE#PBF
Analogue to Digital Converter, 14 bit, 2.8 MSPS, Differential, Single Ended, SPI, Single, 2.7 V
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1403ACMSE#PBF
- Order Code:
- 2294508
- Product Range
- Single 12-Bit SAR ADCs
- Technical Datasheet:
- LTC1403ACMSE#PBF Datasheet
Product Range Selector (Single 12-Bit SAR ADCs)
See all from this product rangeProduct Overview
- 3-wire serial interface
- Nap shutdown mode
Applications
Automotive, Communications & Networking, Power Management, Motor Drive & Control, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 14bit
- :
- 2.8MSPS
- :
- Differential, Single Ended
- :
- SPI
- :
- Single
- :
- 2.7V
- :
- 3.6V
- :
- MSOP
- :
- 10Pins
- :
- 0°C
- :
- 70°C
- :
- Single 12-Bit SAR ADCs
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,270.65 | |
25+ | Rs.749.21 | |
100+ | Rs.662.64 |
Pricing is unavailable. Please contact customer services.