You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1404CS8#PBF
Analogue to Digital Converter, 12 bit, 600 kSPS, Bipolar, Unipolar, SPI, Single, 4.75 V
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1404CS8#PBF
- Order Code:
- 2294512
- Technical Datasheet:
- LTC1404CS8#PBF Datasheet
Product Overview
- No missing codes over temperature
- High impedance analog input
- Internal reference can be overdriven externally
- 3-wire interface to DSPs and processors
Applications
Automation & Process Control, Signal Processing, Audio, Communications & Networking, RF Communications, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 600kSPS
- :
- Bipolar, Unipolar
- :
- SPI
- :
- Single
- :
- 4.75V
- :
- 5.25V
- :
- SOIC
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.863.22 | |
25+ | Rs.573.05 | |
100+ | Rs.473.82 | |
250+ | Rs.469.63 |
Pricing is unavailable. Please contact customer services.