You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1419CG#PBF
Analogue to Digital Converter, 14 bit, 800 kSPS, Differential, Parallel, Dual (+/-), -4.75 V
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1419CG#PBF
- Order Code:
- 9561137
- Product Range
- Single 14-Bit SAR ADCs
- Technical Datasheet:
- LTC1419CG#PBF Datasheet
Product Range Selector (Single 14-Bit SAR ADCs)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 14bit
- :
- 800kSPS
- :
- Differential
- :
- Parallel
- :
- Dual (+/-)
- :
- -4.75V
- :
- 5.25V
- :
- SSOP
- :
- 28Pins
- :
- 0°C
- :
- 70°C
- :
- Single 14-Bit SAR ADCs
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.2,785.54 | |
25+ | Rs.1,562.07 | |
100+ | Rs.1,452.81 |
Pricing is unavailable. Please contact customer services.