You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1420IGN#PBF
Analogue to Digital Converter, 12 bit, 10 MSPS, Differential, Single Ended, Parallel, Dual (+/-)
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1420IGN#PBF
- Order Code:
- 2294532
- Product Range
- Single 12-Bit SAR ADCs
- Technical Datasheet:
- LTC1420IGN#PBF Datasheet
Product Range Selector (Single 12-Bit SAR ADCs)
See all from this product rangeProduct Overview
- Integral nonlinearity error <0.35LSB
- Out-of-range indicator
- True differential inputs with 75dB CMRR
Applications
Communications & Networking, Signal Processing, Automation & Process Control, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 10MSPS
- :
- Differential, Single Ended
- :
- Parallel
- :
- Dual (+/-)
- :
- 4.75V
- :
- 5.25V
- :
- SSOP
- :
- 28Pins
- :
- -40°C
- :
- 85°C
- :
- Single 12-Bit SAR ADCs
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,180.74 | |
25+ | Rs.696.01 | |
100+ | Rs.615.81 |
Pricing is unavailable. Please contact customer services.