You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1430CS#PBF
DC/DC Controller, High Power, High Efficiency, 4V to 8V, 1 Output, Buck, 260kHz, SOIC-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1430CS#PBF
- Order Code:
- 1273645
- Technical Datasheet:
- LTC1430CS#PBF Datasheet
Product Overview
- All N-channel external MOSFETs
- Constant frequency operation
- High efficiency - over 95% possible
- Fixed frequency operation
- No low value sense resistor needed
- Outputs can drive external FETs with up to 10000pF gate capacitance
- Fast transient response
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4V
- :
- 8V
- :
- 1 Output
- :
- 96%
- :
- SOIC
- :
- 16Pins
- :
- 260kHz
- :
- Buck (Step Down)
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.709.50 | |
25+ | Rs.386.77 | |
100+ | Rs.359.72 |
Pricing is unavailable. Please contact customer services.