You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1446LCS8#PBF
Digital to Analogue Converter, Dual, 12 bit, 500 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1446LCS8#PBF
- Order Code:
- 1663627
- Technical Datasheet:
- LTC1446LCS8#PBF Datasheet
Product Overview
- Rail-to-rail output amplifiers
- Internal reference
- Maximum DNL error - 0.5LSB
- Power-on reset clears DAC to 0V
- Schmitt trigger on input allows direct optocoupler interface
Applications
Automation & Process Control, Test & Measurement, Sensing & Instrumentation, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12bit
- :
- 500kSPS
- :
- Serial
- :
- 2.7V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- Serial
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,296.87 | |
25+ | Rs.727.45 | |
100+ | Rs.676.59 |
Pricing is unavailable. Please contact customer services.