You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC1454IS#PBF

Digital to Analogue Converter, 12 bit, Serial, 4.5V to 5.5V, SOIC, 16 Pins

LINEAR TECHNOLOGY LTC1454IS#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1454IS#PBF
Order Code:
2294794
Technical Datasheet:
LTC1454IS#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1454IS#PBF is a complete single supply dual rail-to-rail voltage output 12-bit Digital-to-analog Converter (DAC) includes an output buffer amplifier with variable gain and an easy-to-use 3-wire cascadable serial interface. The LTC1454 has an on board reference of 2.048V and a full-scale output of 4.095V in a x2 gain configuration. It operates from a single 4.5 to 5.5V supply. Low power supply current, excellent DNL and small size allow this part to be used in a host of applications where size, DNL and single supply operation are important.
  • CLR pin
  • Power-on reset
  • Maximum DNL error - 0.5LSB

Applications

Automation & Process Control, Test & Measurement, Consumer Electronics, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
-

:
Serial

:
4.5V to 5.5V

:
SOIC

:
16Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Rs.1,362.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,362.06
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.763.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.710.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange