You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1472CS#PBF
Power Load Switch, Built-In Current Limit, Active High, 1 Output, 5.25V, 1A, SOIC-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1472CS#PBF
- Order Code:
- 1273515
- Technical Datasheet:
- LTC1472CS#PBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 5.25V
- :
- 1A
- :
- 0.14ohm
- :
- SOIC
- :
- 16Pins
- :
- Yes
- :
- Active High
- :
- 1Outputs
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.634.58 | |
25+ | Rs.346.05 | |
100+ | Rs.321.86 |
Pricing is unavailable. Please contact customer services.