You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1474CS8-3.3#PBF
Buck (Step Down) Switching Regulator, Fixed, 3V-18V In, 3.3V And 325mA Out, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1474CS8-3.3#PBF
- Order Code:
- 1273868
- Technical Datasheet:
- LTC1474CS8-3.3#PBF Datasheet
Alternatives for LTC1474CS8-3.3#PBF
Product Overview
- Low-battery detector functional during shutdown
- Short-circuit protection
- Few external components required
- Over 92% possible high efficiency
- 100% Duty cycle very low dropout operation
Applications
Portable Devices, Wireless, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buck (Step Down)
- :
- 3V
- :
- 18V
- :
- SOIC
- :
- 8Pins
- :
- 325mA
- :
- 3.3V
- :
- -
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.634.58 | |
25+ | Rs.346.05 | |
100+ | Rs.321.86 |
Pricing is unavailable. Please contact customer services.