You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1478CS#PBF
Power Load Switch, Dual High Side, Active High, 2 Outputs, 5.5V, 2A, SOIC-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1478CS#PBF
- Order Code:
- 1273518
- Technical Datasheet:
- LTC1478CS#PBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dual High Side
- :
- 5.5V
- :
- 2A
- :
- 0.07ohm
- :
- SOIC
- :
- 16Pins
- :
- Yes
- :
- Active High
- :
- 2Outputs
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,239.46 | |
25+ | Rs.695.18 | |
100+ | Rs.646.57 |
Pricing is unavailable. Please contact customer services.