You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1485CS8#PBF
Differential Driver RS422/RS485, 4.75V-5.25V supply, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1485CS8#PBF
- Order Code:
- 1663639
- Technical Datasheet:
- LTC1485CS8#PBF Datasheet
Product Overview
- Thermal shutdown protection
- Power-up/down glitch-free driver outputs
- Driver maintains high impedance in three-state or with power OFF
- Combined impedance of a driver output and receiver allows up to 32 transceivers on the bus
- 60mV Typical input hysteresis
- Pin-compatible with the SN75176A, DS75176A and SN75LBC176
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Differential
- :
- RS422, RS485
- :
- 1Drivers
- :
- 1Receivers
- :
- 4.75V
- :
- 5.25V
- :
- SOIC
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.336.39 | |
25+ | Rs.183.20 | |
100+ | Rs.170.40 |
Pricing is unavailable. Please contact customer services.