You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LTC1516CS8#PBF

DC/DC Fixed Charge Pump Voltage Converter, 2 V to 5 V in, 5 V/50 mA out, SOIC-8

LTC1516CS8#PBF - DC/DC Fixed Charge Pump Voltage Converter, 2 V to 5 V in, 5 V/50 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1516CS8#PBF
Order Code:
1273878
Technical Datasheet:
LTC1516CS8#PBF   Datasheet
See all Technical Docs

Alternatives for LTC1516CS8#PBF

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LTC1516CS8#PBF is a micro-power DC/DC charge-pump Converter that produces a regulated 5V output from a 2 to 5V supply. Extremely low supply current and low external parts count make the LTC1516 ideally suited for small, light load battery-powered applications. Typical efficiency exceeds 70% with load currents between 50µA and 50mA. Modulating the SHDN pin keeps the typical efficiency above 70% with load currents all the way down to 10µA. The LTC1516 operates as either doubler or tripler depending on VIN and output load conditions to improve overall efficiency. The part has thermal shutdown and can survive a continuous short from VOUT to GND. In shutdown the load is disconnected from VIN.
  • No inductors
  • Shutdown disconnects load from VIN
  • Compact circuit
  • Short circuit/thermal protection
  • Regulated 5V ±4% output
  • <1µA ICC in shutdown
  • 600kHz Internal oscillator

Applications

Consumer Electronics, Communications & Networking, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2V

:
5V

:
SOIC

:
8Pins

:
50mA

:
5V

:
-

:
-

:
Boost (Step Up)

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Rs.571.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.571.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.379.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.313.75
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.298.06
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.291.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.