You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1517CS5-5#TRMPBF
DC/DC Fixed Charge Pump Voltage Converter, 2.7 V to 5 V in, -5 V/20 mA out, SOT-23-5
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1517CS5-5#TRMPBF
- Order Code:
- 1663853
- Technical Datasheet:
- LTC1517CS5-5#TRMPBF Datasheet
Alternatives for LTC1517CS5-5#TRMPBF
Product Overview
- No inductors
- Short circuit/thermal protection
- Ultra small circuit
- Regulated 5V ±4% output
Applications
Consumer Electronics, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.7V
- :
- 5V
- :
- SOT-23
- :
- 5Pins
- :
- 20mA
- :
- -5V
- :
- -
- :
- -
- :
- Doubler
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.351.71 | |
25+ | Rs.233.66 | |
100+ | Rs.193.20 | |
250+ | Rs.183.55 |
Pricing is unavailable. Please contact customer services.