You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC1540CMS8#PBF

Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 50 µs, ± 1V to ± 5.5V, MSOP

LINEAR TECHNOLOGY LTC1540CMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1540CMS8#PBF
Order Code:
1663643
Technical Datasheet:
LTC1540CMS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1540CMS8#PBF is an ultralow nano-power single Comparator with built-in reference. The comparator features include less than 0.6µA supply current over the commercial temperature range, a 1.182V±2% reference, programmable hysteresis and TTL/CMOS outputs that sink and source current. The reference output can drive a bypass capacitor of up to 0.01µF without oscillation. The comparator operates from a single 2 to 11V supply or a dual ±1 to ±5.5V supply. Comparator hysteresis is easily programmed by using two resistors and the HYST pin. The comparator input operates from the negative supply to within 1.3V of the positive supply. The comparator output stage can continuously source up to 40mA. By eliminating the cross-conducting current that normally occur when the comparator changes logic states, power supply glitches are eliminated.
  • Reference output drives 0.01µF capacitor
  • Input voltage range includes the negative supply
  • Reference output sources Up to 1mA
  • 60µs Propagation delay with 10mV overdrive
  • No crowbar current
  • 40mA Continuous source current
  • Pin-compatible with LTC1440, MAX921, MAX931
  • LCTF Part marking

Applications

Automation & Process Control, Sensing & Instrumentation, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose

:
1 Comparator

:
50µs

:
± 1V to ± 5.5V

:
MSOP

:
8Pins

:
CMOS, TTL

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.336.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.336.39
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.183.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.170.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange