You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1540CS8#PBF
Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 50 µs, ± 1V to ± 5.5V, SOIC
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1540CS8#PBF
- Order Code:
- 1651908
- Technical Datasheet:
- LTC1540CS8#PBF Datasheet
Product Overview
- Reference output drives 0.01µF capacitor
- Input voltage range includes the negative supply
- Reference output sources Up to 1mA
- 60µs Propagation delay with 10mV overdrive
- No crowbar current
- 40mA Continuous source current
- Pin-compatible with LTC1440, MAX921, MAX931
Applications
Automation & Process Control, Sensing & Instrumentation, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- 1 Comparator
- :
- 50µs
- :
- ± 1V to ± 5.5V
- :
- SOIC
- :
- 8Pins
- :
- CMOS, TTL
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.298.93 | |
25+ | Rs.162.85 | |
100+ | Rs.151.46 |
Pricing is unavailable. Please contact customer services.