You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC1562CG#PBF

Analogue Filter, Universal, 2nd, 4, 4.75 V, 10.5 V, SSOP

LINEAR TECHNOLOGY LTC1562CG#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1562CG#PBF
Order Code:
2294871
Technical Datasheet:
LTC1562CG#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1562CG#PBF is a low noise/distortion active rc quad Universal Filter with rail-to-rail inputs and outputs, optimized for a center frequency (fO) of 10 to 150kHz. Unlike most monolithic filters, no clock is needed. Four independent 2nd order filter blocks can be cascaded in any combination, such as one 8th order or two 4th order filters. Each block's response is programmed with three external resistors for center frequency, Q and gain, using simple design formulas. Each 2nd order block provides lowpass and bandpass outputs. Highpass response is available if an external capacitor replaces one of the resistors. Allpass, notch and elliptic responses can also be realized. The LTC1562 is designed for applications where dynamic range is important. Varying the gain of a section can achieve a dynamic range as high as 118dB with a ±5V supply.
  • Continuous time-no clock
  • ±0.5% Typical center frequency accuracy
  • ±0.3% Typical center frequency accuracy (A grade)
  • Wide variety of response shapes
  • DC accurate to 3mV (typical)
  • Zero-power shutdown mode
  • Resistor-programmable fO, Q, gain

Applications

Communications & Networking, Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Universal

:
2nd

:
4

:
4.75V

:
10.5V

:
SSOP

:
20Pins

:
150kHz

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Rs.1,210.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,210.02
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.968.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.854.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange