You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1563-3CGN#PBF
Analogue Filter, Lowpass, 4th, 1, 2.7 V, 11 V, SSOP
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1563-3CGN#PBF
- Order Code:
- 1417719
- Technical Datasheet:
- LTC1563-3CGN#PBF Datasheet
Product Overview
- Extremely easy to use, a single resistor value sets the cut-off frequency (256Hz < fC <256kHz)
- Extremely flexible, different resistor values allow arbitrary transfer functions with/without gain
- Supports cut-off frequencies up to 360kHz using FilterCAD™
- Unity-gain Bessel response uses a single resistor value
- Different resistor values allow other responses with or without gain
- Rail-to-rail input and output voltages
- Operates from a single 3V (2.7V minimum) to ±5V supply
- Low noise (36µVRMS for fC = 25.6kHz, 60µVRMS for fC = 256kHz)
- <±2% Typical cut-OFF frequency accuracy
- <1mV DC offset
- Cascadable to form 8th order low pass filters
Applications
Signal Processing, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lowpass
- :
- 4th
- :
- 1
- :
- 2.7V
- :
- 11V
- :
- SSOP
- :
- 16Pins
- :
- 256kHz
- :
- 0°C
- :
- 70°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.329.38 | |
25+ | Rs.218.59 | |
100+ | Rs.184.04 |
Pricing is unavailable. Please contact customer services.