You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1564IG#PBF
Analogue Filter, Lowpass, 8th, 1, 2.7 V, 10.5 V, SSOP
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1564IG#PBF
- Order Code:
- 1663646
- Technical Datasheet:
- LTC1564IG#PBF Datasheet
Product Overview
- No external components
- 122dB Total system dynamic range
- Low noise mute mode
- Low power shutdown mode
Applications
Communications & Networking, Signal Processing, Audio
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Lowpass
- :
- 8th
- :
- 1
- :
- 2.7V
- :
- 10.5V
- :
- SSOP
- :
- 16Pins
- :
- 150kHz
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,870.02 | |
25+ | Rs.1,048.85 | |
100+ | Rs.977.44 |
Pricing is unavailable. Please contact customer services.