You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1592BCG#PBF
Digital to Analogue Converter, 16 bit, 3 Wire, Serial, 4.5V to 5.5V, SSOP, 16 Pins
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1592BCG#PBF
- Order Code:
- 1609785
- Technical Datasheet:
- LTC1592BCG#PBF Datasheet
Product Overview
- Glitch impulse <2nV-s
- Power-ON reset to 0V
- Asynchronous clear to 0V for all ranges
Applications
Automation & Process Control, Sensing & Instrumentation, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- -
- :
- 3 Wire, Serial
- :
- 4.5V to 5.5V
- :
- SSOP
- :
- 16Pins
- :
- Serial
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.2,531.56 | |
25+ | Rs.1,419.57 | |
100+ | Rs.1,324.37 |
Pricing is unavailable. Please contact customer services.