You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1605CN#PBF
Analogue to Digital Converter, 16 bit, 100 kSPS, Single Ended, Parallel, Single, 4.75 V
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1605CN#PBF
- Order Code:
- 9561307
- Product Range
- Single 16-Bit SAR ADCs
- Technical Datasheet:
- LTC1605CN#PBF Datasheet
Product Range Selector (Single 16-Bit SAR ADCs)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 100kSPS
- :
- Single Ended
- :
- Parallel
- :
- Single
- :
- 4.75V
- :
- 5.25V
- :
- DIP
- :
- 28Pins
- :
- 0°C
- :
- 70°C
- :
- Single 16-Bit SAR ADCs
- :
- -
- :
- -
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.3,041.57 | |
25+ | Rs.1,913.24 | |
100+ | Rs.1,705.95 |
Pricing is unavailable. Please contact customer services.