You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1624CS8#PBF
DC/DC Controller, Current Mode, 3.5V to 36V, 1 Output, Boost, Buck, Inverting, SEPIC, 225kHz, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1624CS8#PBF
- Order Code:
- 1273889
- Technical Datasheet:
- LTC1624CS8#PBF Datasheet
Product Overview
- N-channel MOSFET drive
- Implements boost, step-down, SEPIC and inverting regulators
- Wide VOUT range (1.19 to 30V in step-down configuration)
- ±1% 1.19V Reference
- Low dropout operation (95% duty cycle)
- 200kHz Fixed frequency
- Low standby current
- Very high efficiency
- Remote output voltage sense
- Logic-controlled micro power shutdown
- Internal diode for bootstrapped gate drive
- Current mode operation for excellent line and load transient response
Applications
Computers & Computer Peripherals, Communications & Networking, Wireless, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.5V
- :
- 36V
- :
- 1 Output
- :
- 95%
- :
- SOIC
- :
- 8Pins
- :
- 225kHz
- :
- Boost, Buck, Inverting, SEPIC
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.592.46 | |
25+ | Rs.393.47 | |
100+ | Rs.325.33 | |
250+ | Rs.318.79 |
Pricing is unavailable. Please contact customer services.