You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC1624IS8#PBF

DC/DC Controller, Current Mode, 3.5V to 36V, 1 Output, Boost, Buck, Inverting, SEPIC, 225kHz, SOIC-8

LINEAR TECHNOLOGY LTC1624IS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1624IS8#PBF
Order Code:
1663651
Technical Datasheet:
LTC1624IS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1624IS8#PBF is a high efficiency N-Channel switching Regulator Controller drives an external N-channel power MOSFET using fixed frequency architecture. It can be operated in all standard switching configurations including boost, step-down, inverting and SEPIC. Burst Mode® operation provides high efficiency at low load currents. A maximum high duty cycle limit of 95% provides low dropout operation which extends operating time in battery-operated systems. The operating frequency is internally set to 200kHz, allowing small inductor values and minimizing PC board space. The operating current level is user-programmable via an external current sense resistor. Wide input supply range allows operation from 3.5 to 36V (absolute maximum). A multifunction pin (ITH/RUN) allows external compensation for optimum load step response plus shutdown. Soft start can also be implemented with the ITH/RUN pin to properly sequence supplies.
  • N-channel MOSFET drive
  • Implements boost, step-down, SEPIC and inverting regulators
  • Wide VOUT range (1.19 to 30V in step-down configuration)
  • ±1% 1.19V Reference
  • Low dropout operation (95% duty cycle)
  • 200kHz Fixed frequency
  • Low standby current
  • Very high efficiency
  • Remote output voltage sense
  • Logic-controlled micro power shutdown
  • Internal diode for bootstrapped gate drive
  • Current mode operation for excellent line and load transient response

Applications

Computers & Computer Peripherals, Communications & Networking, Wireless, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.5V

:
36V

:
1 Output

:
95%

:
SOIC

:
8Pins

:
225kHz

:
Boost, Buck, Inverting, SEPIC

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.831.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.831.62
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.453.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.421.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange