You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1625CGN#PBF
DC/DC Controller, Current Mode, 3.7V to 36V, 1 Output, Synchronous Buck, 165kHz, SSOP-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1625CGN#PBF
- Order Code:
- 2115927
- Technical Datasheet:
- LTC1625CGN#PBF Datasheet
Product Overview
- Highest efficiency current mode controller
- No sense resistor required
- Stable high current operation
- Dual N-channel MOSFET synchronous drive
- ±1% 1.19V Reference
- Programmable fixed frequency with injection lock
- 99% Duty cycle very low drop out operation
- Forced continuous mode control pin
- Optional programmable soft start
- Pin selectable output voltage
- Foldback current limit
- Output overvoltage protection
- <30µA Logic controlled micropower shutdown
Applications
Communications & Networking, Wireless, Power Management, Computers & Computer Peripherals, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.7V
- :
- 36V
- :
- 1 Output
- :
- 99%
- :
- SSOP
- :
- 16Pins
- :
- 165kHz
- :
- Synchronous Buck (Step Down)
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.915.52 | |
25+ | Rs.499.27 | |
100+ | Rs.464.35 |
Pricing is unavailable. Please contact customer services.