You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1628CG#PBF
DC/DC Controller, High Efficiency, 3.5V to 36V, 2 Outputs, Synchronous Buck, 360kHz, SSOP-28
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1628CG#PBF
- Order Code:
- 1273892
- Technical Datasheet:
- LTC1628CG#PBF Datasheet
Product Overview
- Out-of-phase controllers reduce required input capacitance and power supply induced noise
- OPTI-LOOP® Compensation minimizes COUT
- ±1% Output voltage accuracy
- Dual N-channel MOSFET synchronous drive
- Adjustable soft-start current ramping
- Foldback output current limiting
- Latched short-circuit shutdown with defeat option
- Output overvoltage protection
- Remote output voltage sense
- 20µA Low shutdown
- Selectable constant frequency or burst mode operation
Applications
Computers & Computer Peripherals, Power Management, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3.5V
- :
- 36V
- :
- 2 Output
- :
- 99.4%
- :
- SSOP
- :
- 28Pins
- :
- 360kHz
- :
- Synchronous Buck (Step Down)
- :
- 0°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.752.96 | |
25+ | Rs.499.81 | |
100+ | Rs.413.25 | |
250+ | Rs.408.27 |
Pricing is unavailable. Please contact customer services.