You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1658IMS8#PBF
Digital to Analogue Converter, 14 bit, SPI, 2.7V to 5.5V, MSOP, 8 Pins
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1658IMS8#PBF
- Order Code:
- 2294809
- Technical Datasheet:
- LTC1658IMS8#PBF Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 14bit
- :
- -
- :
- SPI
- :
- 2.7V to 5.5V
- :
- MSOP
- :
- 8Pins
- :
- Serial
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,108.08 | |
25+ | Rs.621.39 | |
100+ | Rs.581.23 |
Pricing is unavailable. Please contact customer services.