You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC1659IMS8#PBF

Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, MSOP, 8 Pins

LINEAR TECHNOLOGY LTC1659IMS8#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1659IMS8#PBF
Order Code:
2294811
Technical Datasheet:
LTC1659IMS8#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1659IMS8#PBF is a single-supply 12-bit Digital-to-analog Converter (DAC) includes a rail-to-rail output buffer amplifier and an easy-to-use 3-wire cascadable serial interface. The LTC1659 output swings from 0V to REF. The REF input can be tied to VCC which can range from 2.7 to 5.5V. This allows a rail-to-rail output swing from 0V to VCC. The LTC1659 draws only 250µA from a 5V supply. It is guaranteed ±0.5LSB maximum DNL makes the LTC1659 excel in calibration, control and trim/adjust applications.
  • Maximum DNL error - 0.5LSB
  • VREF can tie to VCC
  • Schmitt trigger on clock input allows direct optocoupler interface
  • Power-on reset clears DAC to 0V

Applications

Automation & Process Control, Test & Measurement, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
-

:
Serial

:
2.7V to 5.5V

:
MSOP

:
8Pins

:
Serial

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

Rs.962.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.962.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.548.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.502.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange