You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1661CMS8#PBF
Digital to Analogue Converter, Dual, 10 bit, 3 Wire, Serial, 2.7V to 5.5V, SOP, 8 Pins
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1661CMS8#PBF
- Order Code:
- 1330868
- Technical Datasheet:
- LTC1661CMS8#PBF Datasheet
Alternatives for LTC1661CMS8#PBF
Product Overview
- Rail-to-rail voltage outputs drive 1000pF
- Double buffered for independent or simultaneous DAC updates
- Reference range includes supply for ratiometric 0V-to-VCC output
- 3-wire serial interface with Schmitt trigger inputs
- Differential nonlinearity - <=±0.75LSB maximum
Applications
Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Automation & Process Control, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10bit
- :
- -
- :
- 3 Wire, Serial
- :
- 2.7V to 5.5V
- :
- SOP
- :
- 8Pins
- :
- Serial
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.308.68 | |
25+ | Rs.168.22 | |
100+ | Rs.156.45 |
Pricing is unavailable. Please contact customer services.