You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1665CN#PBF
Digital to Analogue Converter, 8 bit, 3 Wire, Serial, 2.7V to 5.5V, DIP, 16 Pins
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1665CN#PBF
- Order Code:
- 1330874
- Technical Datasheet:
- LTC1665CN#PBF Datasheet
Product Overview
- Ultralow supply current
- Power-saving sleep mode
- Extremely compact size
- Rail-to-rail voltage outputs drive 1000pF
- Reference range includes supply for ratiometric 0V to VCC output
- Reference input impedance is constant - eliminates external buffer
Applications
Consumer Electronics, Communications & Networking, Sensing & Instrumentation, Portable Devices, Automation & Process Control
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 8bit
- :
- -
- :
- 3 Wire, Serial
- :
- 2.7V to 5.5V
- :
- DIP
- :
- 16Pins
- :
- Serial
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.559.20 | |
25+ | Rs.334.08 | |
100+ | Rs.306.81 | |
250+ | Rs.291.47 | |
1000+ | Rs.284.87 |
Pricing is unavailable. Please contact customer services.