You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC1668CG#PBF

Digital to Analogue Converter, 16 bit, 50 MSPS, Parallel, ± 4.75V to ± 5.25V, SSOP, 28 Pins

LINEAR TECHNOLOGY LTC1668CG#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1668CG#PBF
Order Code:
1609779
Technical Datasheet:
LTC1668CG#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC1668CG#PBF is a 16-bit 50MSPS differential current output D/A Converter implemented on a high performance BiCMOS process with laser trimmed, thin-film resistors. The combination of a novel current-steering architecture and a high performance process produces DACs with exceptional AC and DC performance. The LTC1668 is the first 16-bit DAC in the marketplace to exhibit an SFDR (spurious free dynamic range) of 87dB for an output signal frequency of 1MHz. Operating from ±5V supplies, the LTC1668 can be configured to provide full-scale output currents up to 10mA. The differential current outputs of the DACs allow single-ended or true differential operation. The -1 to 1V output compliance of the LTC1668 allows the outputs to be connected directly to external resistors to produce a differential output voltage without degrading the converter's linearity. Alternatively, the outputs can be connected to the summing junction of a high speed operational amplifier or to a transformer.
  • Pin compatible 12-bit, 14-bit and 16-bit devices
  • High spectral purity (87dB SFDR at 1MHz fOUT)
  • 5pV-s Glitch impulse
  • Differential current outputs
  • 20ns Settling time
  • Low power (180mW from ±5V supplies)
  • TTL/CMOS (3.3 or 5V) inputs

Applications

Wireless, Communications & Networking, Signal Processing, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
50MSPS

:
Parallel

:
± 4.75V to ± 5.25V

:
SSOP

:
28Pins

:
Parallel

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Rs.2,494.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,494.84
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,399.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,307.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange