You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1668IG#PBF
Digital to Analogue Converter, 16 bit, 50 MSPS, Parallel, ± 4.75V to ± 5.25V, SSOP, 28 Pins
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1668IG#PBF
- Order Code:
- 1609780
- Technical Datasheet:
- LTC1668IG#PBF Datasheet
Product Overview
- Pin compatible
- High spectral purity - 87dB SFDR at 1MHz fOUT
- 5pV-s Glitch impulse
- Differential current Outputs
- Low power - 180mW from ±5V supplies
- TTL/CMOS Inputs
Applications
Consumer Electronics, Communications & Networking, Wireless, Sensing & Instrumentation, Test & Measurement
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16bit
- :
- 50MSPS
- :
- Parallel
- :
- ± 4.75V to ± 5.25V
- :
- SSOP
- :
- 28Pins
- :
- Parallel
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.2,712.86 | |
25+ | Rs.1,521.33 | |
100+ | Rs.1,418.89 |
Pricing is unavailable. Please contact customer services.