You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC1682CS8-5#PBF
DC/DC Fixed Charge Pump Voltage Converter, 1.8 V to 4.4 V in, 5 V/50 mA out, SOIC-8
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC1682CS8-5#PBF
- Order Code:
- 1273903
- Technical Datasheet:
- LTC1682CS8-5#PBF Datasheet
Alternatives for LTC1682CS8-5#PBF
Product Overview
- Adjustable or fixed boosted output
- Uses small ceramic capacitors
- No inductors required
- Internal thermal shutdown and current limiting
- 60µVRMS Low output noise
- Output current up to 50mA
- 550kHz Switching frequency
- 150µA Low operating current
- 1µA Low shutdown current
Applications
Consumer Electronics, Communications & Networking, Wireless, Portable Devices, Medical, Automation & Process Control, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1.8V
- :
- 4.4V
- :
- SOIC
- :
- 8Pins
- :
- 50mA
- :
- 5V
- :
- -
- :
- -
- :
- Doubler
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.318.42 | |
25+ | Rs.173.58 | |
100+ | Rs.161.43 |
Pricing is unavailable. Please contact customer services.