You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC2872CUHF#PBF
Transceiver RS232/RS422/RS485, 4 Drivers, 3V-5.5V supply, QFN-38
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC2872CUHF#PBF
- Order Code:
- 2097964
- Technical Datasheet:
- LTC2872CUHF#PBF Datasheet
Product Overview
- Logic loopback mode
- High ESD - ±16kV on line I/O
- RS485 Receiver full failsafe eliminates UART lock-up
Applications
Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS232 / RS422 / RS485 Transceiver
- :
- RS232, RS422, RS485
- :
- 4Drivers
- :
- 4Receivers
- :
- 3V
- :
- 5.5V
- :
- QFN
- :
- 38Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,171.00 | |
25+ | Rs.690.02 | |
100+ | Rs.612.41 |
Pricing is unavailable. Please contact customer services.