You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC2900-1IMS#PBF
Programmable Monitor, 3.3V-7V Supply, 1.6V Threshold, 16 Monitors, Push-Pull Reset, MSOP-10
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC2900-1IMS#PBF
- Order Code:
- 2102613
- Technical Datasheet:
- LTC2900-1IMS#PBF Datasheet
- Availability:
- New product
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 85
- :
- -40
- :
- 4.675
- :
- 4
- :
- 3.3
- :
- 5.5
- :
- Manual, Active-Low
- :
- MSOP
- :
- 10
- :
- 100
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
- :
- No SVHC (15-Jan-2018)
Technical Docs (3)
Product Overview
- Adjustable reset time
- Power supply glitch immunity
- 43µA Typical low supply current
Applications
Computers & Computer Peripherals, Portable Devices, Communications & Networking
No Longer Stocked