You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC2955CDDB-2#TRMPBF
Controller, Active-High, Active-Low Reset, 1.6V-36Vin, DFN-10
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC2955CDDB-2#TRMPBF
- Order Code:
- 2097936
- Technical Datasheet:
- LTC2955CDDB-2#TRMPBF Datasheet
Product Overview
- Automatic turn-ON via voltage monitor input
- High voltage EN\ output drives external P-channel MOSFET
- Simple interface allows graceful µP shutdown
- Adjustable turn-OFF timer
- ±25kV ESD HBM on PB\ input
- ±36V Wide input voltage for PB\ input
Applications
Computers & Computer Peripherals, Sensing & Instrumentation, Portable Devices, Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5V
- :
- 36V
- :
- 1.2µA
- :
- DFN
- :
- 10Pins
- :
- 0°C
- :
- 70°C
- :
- LTC2955-2
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.379.10 | |
25+ | Rs.215.78 | |
100+ | Rs.192.31 |
Pricing is unavailable. Please contact customer services.