You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC3025IDC#PBF
LDO Voltage Regulator, Adjustable, 900mV to 5.5V in, 45mV drop, 400mV to 3.6V/0.3A out, DFN-6
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC3025IDC#PBF
- Order Code:
- 2295288
- Technical Datasheet:
- LTC3025IDC#PBF Datasheet
Product Overview
- Stable with ceramic capacitors
- Very low dropout
- ±2% Voltage accuracy over-temperature supply load
- Low noise (80µVRMS, 10Hz to 100kHz)
- 2.5 to 5.5V BIAS voltage range
- Fast transient recovery
- Shutdown disconnects load from VIN and VBIAS
- Low operating current (IIN = 4µA, IBIAS = 50µA typical)
- Low shutdown current (IIN = 1µA, IBIAS = 0.01µA typical)
- Output current limit
- Thermal overload protection
Applications
Power Management, Communications & Networking, Consumer Electronics, Portable Devices, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adjustable
- :
- 900mV
- :
- 5.5V
- :
- -
- :
- 400mV
- :
- 3.6V
- :
- 300mA
- :
- 45mV
- :
- DFN
- :
- 6Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.266.56 | |
25+ | Rs.154.62 | |
100+ | Rs.139.38 |
Pricing is unavailable. Please contact customer services.