You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC3035EDDB#PBF

LDO Voltage Regulator, Adjustable, 1.7V to 5.5V in, 45mV drop, 400mV to 3.6V/0.3A out, DFN-8

LINEAR TECHNOLOGY LTC3035EDDB#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3035EDDB#PBF
Order Code:
1556263
Technical Datasheet:
LTC3035EDDB#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC3035EDDB#PBF is a micro-power, VLDO™ (very low dropout) Linear Regulator which operates from input voltages as low as 1.7V. The device is capable of supplying 300mA of output current with a typical dropout voltage of only 45mV. To allow operation at low input voltages the LTC3035 includes a charge pump generator that provides the necessary bias voltage for the internal LDO circuitry. The low 0.4V internal reference voltage allows the LTC3035 to be programmed too much lower output voltages than commonly available in LDOs. The output voltage is programmed via two tiny SMD resistors. The LTC3035 low quiescent current makes it an ideal choice for use in battery-powered systems. Other features include high output voltage accuracy, excellent transient response and stability with ultralow ESR ceramic capacitors as small as 1µF, short-circuit and thermal overload protection, output current limiting and reverse output current protection.
  • Built-in charge pump generates high side bias
  • ±2% Voltage accuracy overtemperature, supply, load

Applications

Industrial, Power Management, Portable Devices, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1.7V

:
5.5V

:
-

:
400mV

:
3.6V

:
300mA

:
45mV

:
DFN

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Stocked

Rs.264.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.264.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.153.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.138.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange