You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC3108EGN#PBF
Power Management IC, Step-Up Converter, 500 mV, SSOP-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC3108EGN#PBF
- Order Code:
- 1839133
- Technical Datasheet:
- LTC3108EGN#PBF Datasheet
Alternatives for LTC3108EGN#PBF
Product Overview
- Operates from inputs of 20mV
- Complete energy harvesting power
- Management system (Selectable VOUT of 2.35, 3.3, 4.1 or 5V)
- LDO (2.2V at 3mA)
- Logic controlled output
- Reserve energy output
- Power good indicator
- Uses compact step-up transformers
Applications
Sensing & Instrumentation, RF Communications, HVAC, Industrial, Wireless, Metering, Building Automation, Maintenance & Repair
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 500mV
- :
- -
- :
- 1
- :
- 3
- :
- SSOP
- :
- 16Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.549.92 | |
25+ | Rs.316.17 | |
100+ | Rs.279.56 |
Pricing is unavailable. Please contact customer services.