You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC3112IFE#PBF
DC-DC Switching Buck-Boost Regulator, Adjustable, 2.7V-15Vin, 2.5V-14Vout, 2.5Aout, TSSOP-20
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC3112IFE#PBF
- Order Code:
- 2295021
- Technical Datasheet:
- LTC3112IFE#PBF Datasheet
Product Overview
- Output current monitor
- Internal N-channel MOSFETs
- Overvoltage protection
- Output disconnect in shutdown
- Internal soft-start
- Up to 95% efficiency
- Synchronizable between 300kHz and 1.5MHz
- 50µA Quiescent current
Applications
RF Communications, Power Management, LED Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Buck-Boost
- :
- 2.7V
- :
- 15V
- :
- 1Outputs
- :
- TSSOP
- :
- 20Pins
- :
- 2.5A
- :
- 2.5V
- :
- 14V
- :
- 825kHz
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.852.60 | |
25+ | Rs.489.23 | |
100+ | Rs.434.42 |
Pricing is unavailable. Please contact customer services.