You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LTC3407EDD-2#PBF

DC/DC Switching Regulator, Synchronous, 2 Output, 2.5 V - 5.5 V in, 5V/800 mA out, 2.7 MHz, DFN-10

LINEAR TECHNOLOGY LTC3407EDD-2#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC3407EDD-2#PBF
Order Code:
2102594
Technical Datasheet:
LTC3407EDD-2#PBF   Datasheet
See all Technical Docs

Product Overview

The LTC3407EDD-2#PBF is a dual constant frequency synchronous step-down DC/DC Regulator intended for low power applications, it operates from a 2.5 to 5.5V input voltage range and has a constant 2.25MHz switching frequency, enabling the use of tiny, low cost capacitors and inductors with a profile <=1.2mm. Each output voltage is adjustable from 0.6 to 5V. Internal synchronous 0.35R, 1.2A power switches provide high efficiency without the need for external Schottky diodes. A user selectable mode input is provided to allow the user to trade-OFF ripple noise for low power efficiency. Burst Mode® operation provides the highest efficiency at light loads, while Pulse Skip Mode provides the lowest ripple noise at light loads. To further maximize battery life, the P-channel MOSFETs are turned on continuously in dropout (100% duty cycle) and both channels draw a total quiescent current of only 40µA. In shutdown, the device draws <1µA.
  • No Schottky diodes required
  • Current mode operation for excellent line and load transient response
  • Short-circuit protected
  • Power-ON reset output
  • Externally synchronizable oscillator
  • Up to 95% high efficiency
  • 100% Duty cycle low dropout operation
  • <1µA Ultra-low shutdown current

Applications

Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Wireless, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Output

:
2.5V

:
5.5V

:
DFN

:
10Pins

:
800mA

:
800mA

:
5V

:
5V

:
Adjustable

:
2.7MHz

:
Synchronous Buck (Step Down)

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

No Longer Stocked

Rs.549.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.549.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.315.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.279.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange