You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC3459ES6#TRMPBF
DC-DC Switching Boost Step Up Regulator, Adjustable, 1.5V-5.5Vin, 2.5V-10Vout, 80mAout, TSOT-23-6
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC3459ES6#TRMPBF
- Order Code:
- 2102608
- Technical Datasheet:
- LTC3459ES6#TRMPBF Datasheet
Alternatives for LTC3459ES6#TRMPBF
Product Overview
- Small solution size
- >85% Efficiency over wide load range
- Internal synchronous rectifier
- 5V at 30mA from 3.3V input
- 3.3V at 20mA from 2 AA cell input
- Programmable output voltages up to 10V
- Burst Mode® operation
- Inrush current limiting
- Output disconnect in shutdown
- Ultralow quiescent (10µA) and shutdown (<1µA) currents
Applications
Imaging, Video & Vision, Consumer Electronics, Multimedia, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Synchronous Boost (Step Up)
- :
- 1.5V
- :
- 5.5V
- :
- 1Outputs
- :
- TSOT-23
- :
- 6Pins
- :
- 80mA
- :
- 2.5V
- :
- 10V
- :
- -
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.353.80 | |
25+ | Rs.234.90 | |
100+ | Rs.194.21 | |
250+ | Rs.184.51 |
Pricing is unavailable. Please contact customer services.