You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC3703EGN#PBF
DC/DC Controller, 9.3V to 15V, 1 Output, Synchronous Buck, 600kHz, Max. 100V Input, SSOP-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC3703EGN#PBF
- Order Code:
- 1663716
- Technical Datasheet:
- LTC3703EGN#PBF Datasheet
Product Overview
- Large 1R Gate drivers
- No current sense resistor required
- Step-up or step-down DC/DC converter
- Dual N-channel MOSFET synchronous drive
- Excellent line and load transient response
- ±1% Reference accuracy
- Selectable pulse-skip mode operation
- 50µA Typical low shutdown current
- Programmable current limit
- Undervoltage lockout
- Programmable soft-start
Applications
Communications & Networking, Power Management, Automotive, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 9.3V
- :
- 15V
- :
- 1 Output
- :
- 96%
- :
- SSOP
- :
- 16Pins
- :
- 600kHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
22 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.524.77 | |
25+ | Rs.348.55 | |
100+ | Rs.288.20 | |
250+ | Rs.284.60 |
Pricing is unavailable. Please contact customer services.