You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC3704EMS#PBF
DC/DC Controller, Positive to Negative, 2.5V to 36V, 1 Output, Buck, Boost, 1MHz, MSOP-10
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC3704EMS#PBF
- Order Code:
- 2295122
- Technical Datasheet:
- LTC3704EMS#PBF Datasheet
Product Overview
- High efficiency operation (no sense resistor required)
- Current mode control provides excellent transient response
- ±1% Internal voltage reference
- ±2% RUN pin threshold with 100mV hysteresis
- User-controlled pulse skip or burst mode operation
- Internal 5.2V Low dropout voltage regulator
- Capable of operating with a sense resistor for high output voltage applications (VDS >36V)
Applications
Power Management, Communications & Networking, Portable Devices
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2.5V
- :
- 36V
- :
- 1 Output
- :
- 97%
- :
- MSOP
- :
- 10Pins
- :
- 1MHz
- :
- Buck, Boost
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.313.32 | |
25+ | Rs.207.96 | |
100+ | Rs.171.95 | |
250+ | Rs.167.94 |
Pricing is unavailable. Please contact customer services.