You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC3708EUH#PBF
DC/DC Controller, 2-Phase, 4.5V to 36V, 2 Outputs, Synchronous Buck, QFN-32
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC3708EUH#PBF
- Order Code:
- 1273949
- Technical Datasheet:
- LTC3708EUH#PBF Datasheet
Product Overview
- Very fast transient response
- Programmable output voltage up/down tracking
- 2-phase operation reduces input capacitance
- 0.6V ±1% Output voltage reference
- External frequency synchronization
- Monotonic soft-start
- Onboard high current MOSFET drivers
- Adjustable cycle-by-cycle current limit
- Instant output overvoltage protection
- Optional short-circuit shutdown timer
- Power good output with 100µs Masking
Applications
Computers & Computer Peripherals, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4.5V
- :
- 36V
- :
- 2 Output
- :
- 50%
- :
- QFN
- :
- 32Pins
- :
- -
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.896.05 | |
25+ | Rs.488.55 | |
100+ | Rs.454.38 |
Pricing is unavailable. Please contact customer services.