You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC3723EGN-1#PBF
Sync-PWM Controller, 9.5V-6.5V supply, 1 MHz, 5.5V/100mA out, SSOP-16
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC3723EGN-1#PBF
- Order Code:
- 1273959
- Technical Datasheet:
- LTC3723EGN-1#PBF Datasheet
Product Overview
- High efficiency synchronous push-pull PWM
- Supports push-pull, full-bridge, half-bridge and forward topologies
- Adjustable push-pull dead-time and synchronous timing
- Adjustable system undervoltage lockout and hysteresis
- Adjustable leading edge blanking
- Low startup and quiescent currents
- Current mode operation
- Single resistor slope compensation
- VCC UVLO and 25mA Shunt regulator
- Soft-start, cycle-by-cycle current limiting and hiccup mode short-circuit protection
Applications
Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 72V
- :
- 5.5V
- :
- 100mA
- :
- 6.5V
- :
- 9.5V
- :
- SSOP
- :
- 16Pins
- :
- 1MHz
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.768.99 | |
25+ | Rs.510.44 | |
100+ | Rs.422.05 | |
250+ | Rs.419.34 |
Pricing is unavailable. Please contact customer services.