You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LTC3727EG#PBF
DC/DC Controller, High Efficiency, 2-Phase, 4V to 36V, 2 Outputs, Synchronous Buck, 580kHz, SSOP-28
- Manufacturer:
- LINEAR TECHNOLOGY LINEAR TECHNOLOGY
- Manufacturer Part No:
- LTC3727EG#PBF
- Order Code:
- 1273960
- Technical Datasheet:
- LTC3727EG#PBF Datasheet
Product Overview
- Out-of-phase controllers reduce required input capacitance and power supply induced noise
- OPTI-LOOP® Compensation minimizes COUT
- ±1% Output voltage accuracy
- Power good output voltage monitor
- Dual N-channel MOSFET synchronous drive
- Adjustable soft-start current ramping
- Foldback output current limiting
- Output overvoltage protection
- Selectable constant frequency or burst mode operation
Applications
Automotive, Communications & Networking, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4V
- :
- 36V
- :
- 2 Output
- :
- 99%
- :
- SSOP
- :
- 28Pins
- :
- 580kHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.905.79 | |
25+ | Rs.519.20 | |
100+ | Rs.459.37 |
Pricing is unavailable. Please contact customer services.